Transistors
2SK1954-Z-E2
Description: Small Signal Field-Effect Transistor, 1-Element, Silicon, MP-3Z, SC-63, 3 PIN

Overview of 2SK1954-Z-E2 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK1954-AZ Renesas Electronics Corporation Silicon N Channel MOSFET
2SK1954-Z-AZ Renesas Electronics Corporation Silicon N Channel MOSFET
2SK1954-Z-E1-AZ Renesas Electronics Corporation Silicon N Channel MOSFET

CAD Models for 2SK1954-Z-E2 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK1954-Z-E2 by NEC Electronics Group

2SK1954-Z-E2
NEC Electronics Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SC-63
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
44.3 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
180 V
Drain Current-Max (ID)
4 A
Drain-source On Resistance-Max
0.65 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
50 pF
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
20 W
Pulsed Drain Current-Max (IDM)
16 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK1954-Z-E2
    NEC Electronics Group
    Small Signal Field-Effect Transistor, 1-Element, Silicon, MP-3Z, SC-63, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK1954-Z-E2 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK1954-Z-E2 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of 2SK1954-Z-E2 would you like to use for your alert(s)?
  • Please alert me when 2SK1954-Z-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK1954-Z-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK1954-Z-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK1954-Z-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK1954-Z-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK1954-Z-E2 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: