Part Details for 2SK1540L by Renesas Electronics Corporation
Overview of 2SK1540L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1540L
2SK1540L CAD Models
2SK1540L Part Data Attributes:
|
2SK1540L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1540L
Renesas Electronics Corporation
7A, 450V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LDPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 450 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1540L
This table gives cross-reference parts and alternative options found for 2SK1540L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1540L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1540L-E | 7A, 450V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | Renesas Electronics Corporation | 2SK1540L vs 2SK1540L-E |
2SK1540(L) | 7A, 450V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | Renesas Electronics Corporation | 2SK1540L vs 2SK1540(L) |
2SK1540(L) | Power Field-Effect Transistor, 7A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LDPAK-3 | Hitachi Ltd | 2SK1540L vs 2SK1540(L) |