Part Details for 2SK1521-E1-E#T2 by Renesas Electronics Corporation
Overview of 2SK1521-E1-E#T2 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1521-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1521-E1-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 450V 50A 100mOhm TO-264 |
Price & Stock for 2SK1521-E1-E#T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SK1521-E1-E#T2
|
Avnet Americas | 2SK1521-E1-E - NCH SINGLE POWER MOSFET 450V 50A 0.1MOHM TO-264S - Rail/Tube (Alt: 2SK1521-E1-E#T2) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 654 Partner Stock |
|
$24.2700 / $29.9800 | Buy Now |
|
Rochester Electronics | 2SK1521-E1-E - Nch Single Power Mosfet 450V 50A 0.1Mohm To-264S ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 654 |
|
$25.4900 / $29.9800 | Buy Now |
Part Details for 2SK1521-E1-E#T2
2SK1521-E1-E#T2 CAD Models
2SK1521-E1-E#T2 Part Data Attributes
|
2SK1521-E1-E#T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1521-E1-E#T2
Renesas Electronics Corporation
Nch Single Power MOSFET 450V 50A 100mOhm TO-264, TO-264, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-264 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003ZC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |