Part Details for 2SK1356 by Toshiba America Electronic Components
Overview of 2SK1356 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1356
2SK1356 CAD Models
2SK1356 Part Data Attributes
|
2SK1356
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK1356
Toshiba America Electronic Components
TRANSISTOR 3 A, 900 V, 4.3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220IS, TO-220IS, 3 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220IS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 4.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1356
This table gives cross-reference parts and alternative options found for 2SK1356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SK1549R | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 20A I(D), 250V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | 2SK1356 vs 2SK1549R |
2SK1903 | SANYO Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 25A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | 2SK1356 vs 2SK1903 |
FS4VS-12 | Renesas Electronics Corporation | Check for Price | 4A, 600V, 2.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220S, 3 PIN | 2SK1356 vs FS4VS-12 |
IXFR36N50P | IXYS Corporation | $5.8865 | Power Field-Effect Transistor, 19A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | 2SK1356 vs IXFR36N50P |
2SK2194 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Power Field-Effect Transistor, 15A I(D), 500V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MTO-3P, 3 PIN | 2SK1356 vs 2SK2194 |
2SK3689-01 | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 16A I(D), 600V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | 2SK1356 vs 2SK3689-01 |
2SK2577 | Panasonic Electronic Components | Check for Price | Power Field-Effect Transistor, 30A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220E, 3 PIN | 2SK1356 vs 2SK2577 |
2SK2793 | ROHM Semiconductor | Check for Price | Power Field-Effect Transistor, 5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FN, 3 PIN | 2SK1356 vs 2SK2793 |
2SK644 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 10 A, 450 V, 1 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | 2SK1356 vs 2SK644 |
2SK3520-01MR | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 9A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | 2SK1356 vs 2SK3520-01MR |