There are no models available for this part yet.
Overview of 2SK1170 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1170 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 20A 270Mohm To-3P | |
2SK1170-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 20A 270Mohm To-3P |
CAD Models for 2SK1170 by Renesas Electronics Corporation
Part Data Attributes for 2SK1170 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TO-3P
|
Package Description
|
TO-3P, 3 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
PRSS0004ZE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Renesas Electronics
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
20 A
|
Drain-source On Resistance-Max
|
0.27 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
120 W
|
Pulsed Drain Current-Max (IDM)
|
80 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SK1170
This table gives cross-reference parts and alternative options found for 2SK1170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1170 | Power Field-Effect Transistor, 0.27ohm, N-Channel, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Hitachi Ltd | 2SK1170 vs 2SK1170 |
2SK1170-E | Nch Single Power Mosfet 500V 20A 270Mohm To-3P, TO-3P, /Tube | Renesas Electronics Corporation | 2SK1170 vs 2SK1170-E |
Related Parts for 2SK1170
-
2SK2926STL-EPower Field-Effect Transistors
-
MCHSC705C8ACFNEMicrocontrollers
-
SG3524BDWSwitching Regulator or Controllers
-
2SK117Small Signal Field-Effect Transistors
-
RS407Rectifier Diodes
-
F472K96Y5RP83K0RFixed Capacitors
-
RTL8211E-VB-CGNetwork Interfaces
-
MCR01MZPF3162Fixed Resistors
-
1586019-2Headers and Edge Type Connectors