Part Details for 2SK1152(S)-(3) by Hitachi Ltd
Overview of 2SK1152(S)-(3) by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1152STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 1.5A 6000Mohm DPAK(S)/To-252 | |
2SK1152L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 1.5A 6000Mohm DPAK(L)-(1)/To-251 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Part Details for 2SK1152(S)-(3)
2SK1152(S)-(3) CAD Models
2SK1152(S)-(3) Part Data Attributes
|
2SK1152(S)-(3)
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1152(S)-(3)
Hitachi Ltd
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES |