Part Details for 2SK1070D by Hitachi Ltd
Overview of 2SK1070D by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1070D
2SK1070D CAD Models
2SK1070D Part Data Attributes
|
2SK1070D
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1070D
Hitachi Ltd
SMALL SIGNAL, FET, MPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 2SK1070D
This table gives cross-reference parts and alternative options found for 2SK1070D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1070D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1070B | SMALL SIGNAL, FET, MPAK-3 | Hitachi Ltd | 2SK1070D vs 2SK1070B |
2SK1070B | SMALL SIGNAL, FET, MPAK-3 | Renesas Electronics Corporation | 2SK1070D vs 2SK1070B |
2SK1070-B | 50mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | 2SK1070D vs 2SK1070-B |
2SK1070-D | 50mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | 2SK1070D vs 2SK1070-D |
2SK1070C | SMALL SIGNAL, FET, MPAK-3 | Hitachi Ltd | 2SK1070D vs 2SK1070C |
2SK1070-C | Small Signal Field-Effect Transistor, 0.05A I(D), 1-Element, N-Channel, Silicon, Junction FET | Hitachi Ltd | 2SK1070D vs 2SK1070-C |
2SK1070D | SMALL SIGNAL, FET, MPAK-3 | Renesas Electronics Corporation | 2SK1070D vs 2SK1070D |