Part Details for 2SK1062(TE85L,F) by Toshiba America Electronic Components
Overview of 2SK1062(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK1062(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,200MA I(D),SC-59 | 2180 |
|
$0.6090 / $1.7400 | Buy Now |
DISTI #
2SK1062
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.2A, 200mW, SC59 Min Qty: 1 | 0 |
|
$0.4490 / $0.7490 | RFQ |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 60V, 0.2A, 200mW, SC59 | 3054 |
|
RFQ |
Part Details for 2SK1062(TE85L,F)
2SK1062(TE85L,F) CAD Models
2SK1062(TE85L,F) Part Data Attributes
|
2SK1062(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK1062(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,200MA I(D),SC-59
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |
Alternate Parts for 2SK1062(TE85L,F)
This table gives cross-reference parts and alternative options found for 2SK1062(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1062(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1062TE85R | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SK1062(TE85L,F) vs 2SK1062TE85R |
2SK1062 | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-3F1F, S-MINI, SC-59, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SK1062(TE85L,F) vs 2SK1062 |