2SK1031XDB01
Description: 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET

Overview of 2SK1031XDB01 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

CAD Models for 2SK1031XDB01 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK1031XDB01 by Renesas Electronics Corporation

2SK1031XDB01
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
0.005 A
FET Technology
JUNCTION
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK1031XDB01
    Renesas Electronics Corporation
    5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET
    VS

Alternate Parts for 2SK1031XDB01

This table gives cross-reference parts and alternative options found for 2SK1031XDB01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1031XDB01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK1031XDB01 Small Signal Field-Effect Transistor, 0.005A I(D), 1-Element, N-Channel, Silicon, Junction FET Hitachi Ltd 2SK1031XDB01 vs 2SK1031XDB01
Part Number Description Manufacturer Compare
2SK1031XDB Small Signal Field-Effect Transistor, 0.005A I(D), 1-Element, N-Channel, Silicon, Junction FET Hitachi Ltd 2SK1031XDB01 vs 2SK1031XDB
2SK1031XDBTR 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET Renesas Electronics Corporation 2SK1031XDB01 vs 2SK1031XDBTR
2SK1031XDBUL Small Signal Field-Effect Transistor, 0.005A I(D), 1-Element, N-Channel, Silicon, Junction FET Hitachi Ltd 2SK1031XDB01 vs 2SK1031XDBUL
BFT46-TAPE-13 TRANSISTOR 10 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal NXP Semiconductors 2SK1031XDB01 vs BFT46-TAPE-13
2SK0123 Small Signal Field-Effect Transistor, 0.002A I(D), 20V, 1-Element, N-Channel, Silicon, Junction FET, MINI3-G1, 3 PIN Panasonic Electronic Components 2SK1031XDB01 vs 2SK0123
BFT46TRL13 Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET YAGEO Corporation 2SK1031XDB01 vs BFT46TRL13
2SK1031XDDTL Small Signal Field-Effect Transistor, 0.005A I(D), 1-Element, N-Channel, Silicon, Junction FET Hitachi Ltd 2SK1031XDB01 vs 2SK1031XDDTL
BFT46 Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET YAGEO Corporation 2SK1031XDB01 vs BFT46
2SK1031XDCTR Small Signal Field-Effect Transistor, 0.005A I(D), 1-Element, N-Channel, Silicon, Junction FET Hitachi Ltd 2SK1031XDB01 vs 2SK1031XDCTR
BFT46T/R TRANSISTOR 10 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors 2SK1031XDB01 vs BFT46T/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK1031XDB01 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK1031XDB01 by Renesas Electronics Corporation

  • Please alert me when 2SK1031XDB01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SK1031XDB01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK1031XDB01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SK1031XDB01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK1031XDB01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK1031XDB01 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: