Part Details for 2SK0374 by Panasonic Electronic Components
Overview of 2SK0374 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK0374
2SK0374 CAD Models
2SK0374 Part Data Attributes
|
2SK0374
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK0374
Panasonic Electronic Components
Small Signal Field-Effect Transistor, 0.03A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK0374
This table gives cross-reference parts and alternative options found for 2SK0374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK0374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ND2410L-1 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 0.18A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA | 2SK0374 vs ND2410L-1 |
2N7007P018 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.065A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | 2SK0374 vs 2N7007P018 |
2N7002 | TDK Micronas GmbH | Check for Price | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | 2SK0374 vs 2N7002 |
TP0606N6 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.65A I(D), 60V, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-14 | 2SK0374 vs TP0606N6 |
BSN205 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SC-43, 3 PIN, FET General Purpose Small Signal | 2SK0374 vs BSN205 |
2N7008P014 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | 2SK0374 vs 2N7008P014 |
2N6659 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 1.4A I(D), 35V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | 2SK0374 vs 2N6659 |
ZVN4306ASTOA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 2SK0374 vs ZVN4306ASTOA |
BST120-T | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | 2SK0374 vs BST120-T |
2N5639RLRA | onsemi | Check for Price | JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | 2SK0374 vs 2N5639RLRA |