Part Details for 2SJ687-ZK-E1-AY by NEC Electronics America Inc
Overview of 2SJ687-ZK-E1-AY by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SJ687-ZK-E1-AY
2SJ687-ZK-E1-AY CAD Models
2SJ687-ZK-E1-AY Part Data Attributes:
|
2SJ687-ZK-E1-AY
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SJ687-ZK-E1-AY
NEC Electronics America Inc
Small Signal Field-Effect Transistor, 0.02A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, MP-3ZK, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | LEAD FREE, MP-3ZK, TO-252, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |