Part Details for 2SJ684 by SANYO Electric Co Ltd
Overview of 2SJ684 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SJ684
2SJ684 CAD Models
2SJ684 Part Data Attributes:
|
2SJ684
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SJ684
SANYO Electric Co Ltd
Power Field-Effect Transistor, 45A I(D), 100V, 0.031ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ZP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |