Datasheets
2SJ358-T1-AZ by:

Small Signal Field-Effect Transistor, 3A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, COMPACT, MP-2, 3 PIN

Part Details for 2SJ358-T1-AZ by NEC Electronics Group

Overview of 2SJ358-T1-AZ by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ358C(0)-T1-AZ Renesas Electronics Corporation Power MOSFETs for Automotive
2SJ358C(0)-T1-AY Renesas Electronics Corporation Power MOSFETs for Automotive
2SJ358-T1-AZ Renesas Electronics Corporation Power MOSFETs for Automotive

Part Details for 2SJ358-T1-AZ

2SJ358-T1-AZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SJ358-T1-AZ Part Data Attributes

2SJ358-T1-AZ NEC Electronics Group
Buy Now Datasheet
Compare Parts:
2SJ358-T1-AZ NEC Electronics Group Small Signal Field-Effect Transistor, 3A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, COMPACT, MP-2, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer NEC ELECTRONICS CORP
Package Description COMPACT, MP-2, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 3 A
Drain-source On Resistance-Max 0.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-F3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

2SJ358-T1-AZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SJ358-T1-AZ by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SJ358-T1-AZ by NEC Electronics Group

Select Manufacturer
Which Manufacturer of 2SJ358-T1-AZ would you like to use for your alert(s)?
  • Please alert me when 2SJ358-T1-AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SJ358-T1-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SJ358-T1-AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SJ358-T1-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SJ358-T1-AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SJ358-T1-AZ by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: