Part Details for 2SJ181(L) by Renesas Electronics Corporation
Overview of 2SJ181(L) by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SJ181(L)
2SJ181(L) CAD Models
2SJ181(L) Part Data Attributes
|
2SJ181(L)
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ181(L)
Renesas Electronics Corporation
25ohm, POWER, FET, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-252 | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Drain-source On Resistance-Max | 25 Ω | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2SJ181(L)
This table gives cross-reference parts and alternative options found for 2SJ181(L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ181(L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ181L-E | Pch Single Power Mosfet -600V -0.5A 25000Mohm DPAK(L)-(1)/To-251, DPAK(L)-(1), /Tube | Renesas Electronics Corporation | 2SJ181(L) vs 2SJ181L-E |
2SJ181L | 0.5A, 600V, 25ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Renesas Electronics Corporation | 2SJ181(L) vs 2SJ181L |