Part Details for 2SF1060 by Panasonic Electronic Components
Overview of 2SF1060 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SF1060
2SF1060 CAD Models
2SF1060 Part Data Attributes
|
2SF1060
Panasonic Electronic Components
Buy Now
|
Compare Parts:
2SF1060
Panasonic Electronic Components
Silicon Controlled Rectifier, 2000mA I(T), 200V V(DRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 0.84 V | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
On-state Current-Max | 2000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |