Part Details for 2SEPC820MX+C1 by SANYO Electric Co Ltd
Overview of 2SEPC820MX+C1 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SEPC820MX+C1
2SEPC820MX+C1 CAD Models
2SEPC820MX+C1 Part Data Attributes
|
2SEPC820MX+C1
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SEPC820MX+C1
SANYO Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5 V, 820 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 6100 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for 2SEPC820MX+C1
This table gives cross-reference parts and alternative options found for 2SEPC820MX+C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SEPC820MX+C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-2R5RE821M-R5C | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | FUJITSU Semiconductor Limited | 2SEPC820MX+C1 vs FP-2R5RE821M-R5C |
UPR0E821MNN6308 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Taiwan Chinsan Electronics Industrial Co Ltd | 2SEPC820MX+C1 vs UPR0E821MNN6308 |
2R5SEPC820M+C | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5 V, 820 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 2SEPC820MX+C1 vs 2R5SEPC820M+C |
APSA2R5EMC821MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 2SEPC820MX+C1 vs APSA2R5EMC821MHB5S |
APSC2R5ETC821MH08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 2SEPC820MX+C1 vs APSC2R5ETC821MH08S |
FP-2R5RE821M-R5CG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | 2SEPC820MX+C1 vs FP-2R5RE821M-R5CG |
FP-2R5RE821M-L8KX-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2SEPC820MX+C1 vs FP-2R5RE821M-L8KX-5K |
NSPZR821M2.5V8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, 2.5V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 2SEPC820MX+C1 vs NSPZR821M2.5V8X11.5 |
FP-2R5RE821M-R5K | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | FUJITSU Limited | 2SEPC820MX+C1 vs FP-2R5RE821M-R5K |
FP-2R5RE821M-L8PX-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2SEPC820MX+C1 vs FP-2R5RE821M-L8PX-5K |