-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8661
|
Newark | Cap, 470Μf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2SEPC470MZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8270 / $1.8500 | Buy Now |
DISTI #
P16333-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 2.5V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
37 In Stock |
|
$0.6700 / $1.8900 | Buy Now |
DISTI #
2SEPC470MZ
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 2.5 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 2SEPC470MZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6545 / $0.7132 | Buy Now |
DISTI #
667-2SEPC470MZ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm RoHS: Compliant | 316 |
|
$0.6700 / $1.8900 | Buy Now |
DISTI #
70324102
|
RS | Capacitor, Aluminum Organic Polymer, 2.5VDC,470uF,7mohm,5x9mm, Bulk | Panasonic Electronic Components 2SEPC470MZ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$0.6010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6440 / $0.9460 | Buy Now |
|
Quest Components | 400 |
|
$0.9724 / $2.1024 | Buy Now | |
DISTI #
2SEPC470MZ
|
TME | Capacitor: polymer, 470uF, 2VDC, SEPC, THT, ±20%, -55÷105°C, 5000h Min Qty: 1000 | 0 |
|
$0.8100 | RFQ |
DISTI #
2SEPC470MZ
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 2.5 V, � 20%, Radial Leaded, Through Hole (Alt: 2SEPC470MZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SEPC470MZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SEPC470MZ
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.5 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 209 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 2SEPC470MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SEPC470MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
477ULR2R5MDK | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 2SEPC470MZ vs 477ULR2R5MDK |
2SEPC470MZ | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 2SEPC470MZ vs 2SEPC470MZ |
2SEPC470MZ+TSS | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 470uF | 2SEPC470MZ vs 2SEPC470MZ+TSS |