Part Details for 2SD863E by SANYO Electric Co Ltd
Overview of 2SD863E by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD863E
2SD863E CAD Models
2SD863E Part Data Attributes:
|
2SD863E
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD863E
SANYO Electric Co Ltd
1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SD863E
This table gives cross-reference parts and alternative options found for 2SD863E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD863E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD863-E | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD863E vs 2SD863-E |
2SD863E | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD863E vs 2SD863E |
2SD863-E | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN | SANYO Electric Co Ltd | 2SD863E vs 2SD863-E |
2SD863E | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN | onsemi | 2SD863E vs 2SD863E |