Part Details for 2SD667D by Renesas Electronics Corporation
Overview of 2SD667D by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD667D
2SD667D CAD Models
2SD667D Part Data Attributes
|
2SD667D
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD667D
Renesas Electronics Corporation
1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92MOD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SD667D
This table gives cross-reference parts and alternative options found for 2SD667D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD667D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD667-D | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SD667D vs 2SD667-D |
2SD667A-B | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SD667D vs 2SD667A-B |
2SD667D | Small Signal Bipolar Transistor, 1A I(C), NPN, TO-92MOD, 3 PIN | Hitachi Ltd | 2SD667D vs 2SD667D |
2SD755D | 50mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN | Renesas Electronics Corporation | 2SD667D vs 2SD755D |
2SD755D | Small Signal Bipolar Transistor, 0.05A I(C), NPN, TO-92MOD, 3 PIN | Hitachi Ltd | 2SD667D vs 2SD755D |
2SD667AC | 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN | Renesas Electronics Corporation | 2SD667D vs 2SD667AC |
2SD667AB | Small Signal Bipolar Transistor, 1A I(C), NPN, TO-92MOD, 3 PIN | Hitachi Ltd | 2SD667D vs 2SD667AB |
2SD667AC | Small Signal Bipolar Transistor, 1A I(C), NPN, TO-92MOD, 3 PIN | Hitachi Ltd | 2SD667D vs 2SD667AC |
2SD667A-C | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SD667D vs 2SD667A-C |
2SD755-D | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SD667D vs 2SD755-D |