Part Details for 2SD600D by SANYO Semiconductor Co Ltd
Overview of 2SD600D by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD600D
2SD600D CAD Models
2SD600D Part Data Attributes
|
2SD600D
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD600D
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for 2SD600D
This table gives cross-reference parts and alternative options found for 2SD600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD600D | 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SD600D vs 2SD600D |
2SD600-D | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SD600D vs 2SD600-D |
2SD600-D | 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126, TO-126, 3 PIN | SANYO Semiconductor Co Ltd | 2SD600D vs 2SD600-D |
2SD600D | TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | onsemi | 2SD600D vs 2SD600D |