Part Details for 2SD412-1X72-741 by Natel Engineering Company
Overview of 2SD412-1X72-741 by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD412-1X72-741
2SD412-1X72-741 CAD Models
2SD412-1X72-741 Part Data Attributes
|
2SD412-1X72-741
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
2SD412-1X72-741
Natel Engineering Company
Synchro or Resolver to Digital Converter, Hybrid, 2.625 X 3.625 INCH, 0.820 INCH HEIGHT, MODULE-40/35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 35 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 26V REFERENCE INPUT; TWO SPEED | |
Analog Input Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 0.06 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-XDIP-P35 | |
Length | 91.948 mm | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 20.828 mm | |
Signal/Output Frequency | 400 Hz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 0.25 rps | |
Width | 55.88 mm |
Alternate Parts for 2SD412-1X72-741
This table gives cross-reference parts and alternative options found for 2SD412-1X72-741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD412-1X72-741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD412-1X72-941 | Synchro or Resolver to Digital Converter, Hybrid, 2.625 X 3.625 INCH, 0.820 INCH HEIGHT, MODULE-40/35 | Natel Engineering Company | 2SD412-1X72-741 vs 2SD412-1X72-941 |
2SD412-1X72-341 | Synchro or Resolver to Digital Converter, Hybrid, 2.625 X 3.625 INCH, 0.820 INCH HEIGHT, MODULE-40/35 | Natel Engineering Company | 2SD412-1X72-741 vs 2SD412-1X72-341 |