Part Details for 2SD331 by onsemi
Overview of 2SD331 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD331
2SD331 CAD Models
2SD331 Part Data Attributes:
|
2SD331
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD331
onsemi
TRANSISTOR,BJT,NPN,50V V(BR)CEO,2A I(C),TO-220AB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 2 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 40 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 140 °C | |
Peak Reflow Temperature (Cel) | 225 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for 2SD331
This table gives cross-reference parts and alternative options found for 2SD331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD331 | Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | 2SD331 vs 2SD331 |