Part Details for 2SD300C17A3C by Power Integrations
Overview of 2SD300C17A3C by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD300C17A3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD300C17A3C
|
Avnet Americas | Scale-2 Gate Driver Core for 1700V IGBT's Dual Channel 14V to 16V 30A 3W - Bulk (Alt: 2SD300C17A3C) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$118.6080 / $152.4960 | Buy Now |
DISTI #
869-2SD300C17A3C
|
Mouser Electronics | Gate Drivers Conformal Coded PI Gate Driver Only RoHS: Compliant | 0 |
|
$144.3100 / $166.0000 | Order Now |
Part Details for 2SD300C17A3C
2SD300C17A3C CAD Models
2SD300C17A3C Part Data Attributes
|
2SD300C17A3C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
2SD300C17A3C
Power Integrations
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | INDUSTRIAL |