Transistors
2SD2351T106W
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN

Overview of 2SD2351T106W by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2SD2351T106W by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 40P3481
Newark Transistor, Npn, 50, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:50Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:250Mhz Rohs Compliant: Yes |Rohm 2SD2351T106W Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2933
  • 1 $0.3950
  • 10 $0.3210
  • 25 $0.2690
  • 50 $0.2160
  • 100 $0.1640
  • 250 $0.1520
  • 500 $0.1390
  • 1,000 $0.1270
$0.1270 / $0.3950 Buy Now
DISTI # 2SD2351T106WCT-ND
DigiKey TRANS NPN 50V 0.15A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 687
In Stock
  • 1 $0.3800
  • 10 $0.2950
  • 100 $0.1773
  • 500 $0.1641
  • 1,000 $0.1116
  • 3,000 $0.1027
  • 6,000 $0.0985
  • 9,000 $0.0886
  • 30,000 $0.0873
  • 75,000 $0.0821
$0.0821 / $0.3800 Buy Now
DISTI # 2SD2351T106W
Avnet Americas Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R - Tape and Reel (Alt: 2SD2351T106W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0701
  • 6,000 $0.0682
  • 12,000 $0.0662
  • 18,000 $0.0643
  • 24,000 $0.0624
  • 30,000 $0.0614
$0.0614 / $0.0701 Buy Now
DISTI # 755-2SD2351T106W
Mouser Electronics Bipolar Transistors - BJT NPN 50V 150MA RoHS: Compliant 3116
  • 1 $0.3800
  • 10 $0.2950
  • 100 $0.1610
  • 1,000 $0.1220
  • 3,000 $0.1080
  • 9,000 $0.0880
  • 24,000 $0.0870
  • 45,000 $0.0820
$0.0820 / $0.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel 0
Reel
  • 3,000 $0.0640
$0.0640 Buy Now
DISTI # 60660881
Verical Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 2149 Americas - 14099
  • 265 $0.1180
  • 500 $0.1083
  • 1,000 $0.0833
  • 2,000 $0.0809
  • 3,000 $0.0692
  • 6,000 $0.0654
  • 12,000 $0.0625
$0.0625 / $0.1180 Buy Now
DISTI # 69882145
Verical Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R RoHS: Compliant Min Qty: 603 Package Multiple: 1 Date Code: 2301 Americas - 2900
  • 603 $0.1254
  • 1,000 $0.1213
  • 2,500 $0.1177
$0.1177 / $0.1254 Buy Now
Quest Components   2320
  • 1 $0.7400
  • 151 $0.2220
  • 1,803 $0.1480
$0.1480 / $0.7400 Buy Now
DISTI # 2SD2351T106W
TME Transistor: NPN, bipolar, 50V, 0.15A, 200mW, SC70,SOT323 Min Qty: 10 50
  • 10 $0.0754
  • 50 $0.0570
  • 250 $0.0504
  • 1,000 $0.0452
  • 3,000 $0.0422
$0.0422 / $0.0754 Buy Now
Ameya Holding Limited Transistors Bipolar (BJT) Single Min Qty: 1 100-Authorized Distributor
  • 1 $0.1074
  • 10 $0.1011
  • 25 $0.0948
  • 100 $0.0885
  • 250 $0.0821
  • 500 $0.0758
  • 1,000 $0.0695
  • 3,000 $0.0632
$0.0632 / $0.1074 Buy Now
DISTI # 2SD2351T106W
Avnet Asia Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R (Alt: 2SD2351T106W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625900448446
Chip1Stop Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 14099
  • 25 $0.1620
  • 50 $0.1480
  • 100 $0.0975
  • 200 $0.0944
  • 500 $0.0866
  • 1,000 $0.0666
  • 2,000 $0.0647
  • 3,000 $0.0554
  • 6,000 $0.0523
  • 12,000 $0.0500
$0.0500 / $0.1620 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 2900
  • 1 $0.1110
  • 10 $0.0920
  • 50 $0.0830
  • 100 $0.0720
  • 500 $0.0720
  • 1,000 $0.0740
$0.0720 / $0.1110 Buy Now
LCSC 50V 200mW 8201mA5V 150mA NPN SOT-323 Bipolar Transistors - BJT ROHS 174
  • 10 $0.0545
  • 100 $0.0436
  • 300 $0.0382
  • 3,000 $0.0341
  • 6,000 $0.0308
  • 9,000 $0.0292
$0.0292 / $0.0545 Buy Now
New Advantage Corporation BIPOLAR TRANSISTOR NPN UMT3 TAPE RoHS: Compliant Min Qty: 1 Package Multiple: 3000 30000
  • 3,000 $0.0603
  • 30,000 $0.0558
$0.0558 / $0.0603 Buy Now

CAD Models for 2SD2351T106W by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SD2351T106W by ROHM Semiconductor

2SD2351T106W
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SC-70
Package Description
SC-70, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
1200
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. 2SD2351T106W
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN
    VS

Related Parts for 2SD2351T106W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD2351T106W by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD2351T106W by ROHM Semiconductor

  • Please alert me when 2SD2351T106W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SD2351T106W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD2351T106W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SD2351T106W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD2351T106W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD2351T106W by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: