Part Details for 2SD2310 by Panasonic Electronic Components
Overview of 2SD2310 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD2310
2SD2310 CAD Models
2SD2310 Part Data Attributes
|
2SD2310
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD2310
Panasonic Electronic Components
Power Bipolar Transistor, 1.5A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-220F | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD2310
This table gives cross-reference parts and alternative options found for 2SD2310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2095 | TRANSISTOR 5 A, 600 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SD2310 vs 2SD2095 |
2SD1896C7/EF | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | ROHM Semiconductor | 2SD2310 vs 2SD1896C7/EF |
2SD2052P | Power Bipolar Transistor, 9A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TOP-3, 3 PIN | Panasonic Electronic Components | 2SD2310 vs 2SD2052P |
2SD2367 | Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Panasonic Electronic Components | 2SD2310 vs 2SD2367 |
2SD2052Q | Power Bipolar Transistor, 9A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TOP-3, 3 PIN | Panasonic Electronic Components | 2SD2310 vs 2SD2052Q |
2SD1893Q | Power Bipolar Transistor, 6A I(C), 110V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TOP-3, 3 PIN | Panasonic Electronic Components | 2SD2310 vs 2SD1893Q |
2SD2466AP | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220E, FULL PACK-3 | Panasonic Electronic Components | 2SD2310 vs 2SD2466AP |
2SD2469 | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220E, FULL PACK-3 | Panasonic Electronic Components | 2SD2310 vs 2SD2469 |
2SD1896/CD | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | ROHM Semiconductor | 2SD2310 vs 2SD1896/CD |
2SD234 | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | 2SD2310 vs 2SD234 |