There are no models available for this part yet.
Overview of 2SD2142KT146 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SD2142KT146 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2SD2142KT146CT-ND
|
DigiKey | TRANS NPN DARL 30V 0.3A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9759 In Stock |
|
$0.1138 / $0.4700 | Buy Now | |
DISTI #
2SD2142KT146
|
Avnet Americas | Trans Darlington NPN 30V 0.3A 3-Pin SMT T/R - Tape and Reel (Alt: 2SD2142KT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0870 / $0.0993 | Buy Now | |
DISTI #
755-2SD2142KT146
|
Mouser Electronics | Darlington Transistors DARL NPN 30V .3A RoHS: Compliant | 2894 |
|
$0.1100 / $0.3300 | Buy Now | |
Future Electronics | 2SD2142K Series 30 V 0.3 A SMT NPN Darlington Amplifier Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now | ||
DISTI #
61162449
|
Verical | Trans Darlington NPN 30V 0.3A 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.1390 / $0.1481 | Buy Now | |
DISTI #
43721310
|
Verical | Trans Darlington NPN 30V 0.3A 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1939 | Americas - 2320 |
|
$0.1300 / $0.1925 | Buy Now | |
DISTI #
36524639
|
Verical | Trans Darlington NPN 30V 0.3A 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 1101 | Americas - 1066 |
|
$0.1432 / $0.1481 | Buy Now | |
Bristol Electronics | 8404 |
|
RFQ | ||||
Quest Components | 6723 |
|
$0.1750 / $1.0000 | Buy Now | |||
Quest Components | 3252 |
|
$0.1960 / $0.9800 | Buy Now |
CAD Models for 2SD2142KT146 by ROHM Semiconductor
Part Data Attributes for 2SD2142KT146 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-59
|
Package Description
|
SMT3, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Collector Current-Max (IC)
|
0.3 A
|
Collector-Emitter Voltage-Max
|
32 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
10000
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|