Datasheets
2SD2121(S)D by:

POWER TRANSISTOR, DPAK-3

Part Details for 2SD2121(S)D by Hitachi Ltd

Overview of 2SD2121(S)D by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Part Details for 2SD2121(S)D

2SD2121(S)D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SD2121(S)D Part Data Attributes

2SD2121(S)D Hitachi Ltd
Buy Now Datasheet
Compare Parts:
2SD2121(S)D Hitachi Ltd POWER TRANSISTOR, DPAK-3
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown
Collector Current-Max (IC) 2.5 A
Configuration Single
DC Current Gain-Min (hFE) 160
JESD-30 Code R-PSSO-G2
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 18 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE

Alternate Parts for 2SD2121(S)D

This table gives cross-reference parts and alternative options found for 2SD2121(S)D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2121(S)D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SD2121(S)D POWER TRANSISTOR, DPAK-3 Renesas Electronics Corporation 2SD2121(S)D vs 2SD2121(S)D
Part Number Description Manufacturer Compare
2SD2121(S)D POWER TRANSISTOR, DPAK-3 Renesas Electronics Corporation 2SD2121(S)D vs 2SD2121(S)D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD2121(S)D by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD2121(S)D by Hitachi Ltd

Select Manufacturer
Which Manufacturer of 2SD2121(S)D would you like to use for your alert(s)?
  • Please alert me when 2SD2121(S)D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD2121(S)D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD2121(S)D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD2121(S)D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD2121(S)D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD2121(S)D by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: