Part Details for 2SD1950VM-T1-AZ by Renesas Electronics Corporation
Overview of 2SD1950VM-T1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for 2SD1950VM-T1-AZ
2SD1950VM-T1-AZ CAD Models
2SD1950VM-T1-AZ Part Data Attributes
|
2SD1950VM-T1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1950VM-T1-AZ
Renesas Electronics Corporation
2000mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-62 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 800 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for 2SD1950VM-T1-AZ
This table gives cross-reference parts and alternative options found for 2SD1950VM-T1-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1950VM-T1-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1950VM-T1 | 2000mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN | Renesas Electronics Corporation | 2SD1950VM-T1-AZ vs 2SD1950VM-T1 |
2SD1950VM-T1 | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | 2SD1950VM-T1-AZ vs 2SD1950VM-T1 |