Datasheets
2SD1913R by:

Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN

Part Details for 2SD1913R by SANYO Electric Co Ltd

Overview of 2SD1913R by SANYO Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SD1913R

2SD1913R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SD1913R Part Data Attributes

2SD1913R SANYO Electric Co Ltd
Buy Now Datasheet
Compare Parts:
2SD1913R SANYO Electric Co Ltd Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD
Part Package Code TO-220ML
Package Description TO-220ML, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

2SD1913R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD1913R by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD1913R by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of 2SD1913R would you like to use for your alert(s)?
  • Please alert me when 2SD1913R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD1913R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD1913R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD1913R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD1913R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD1913R by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: