-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SD1898T100PCT-ND
|
DigiKey | TRANS NPN 80V 1A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.2087 / $0.6300 | Buy Now |
DISTI #
755-2SD1898T100P
|
Mouser Electronics | Bipolar Transistors - BJT DVR NPN 80V 1A RoHS: Compliant | 853 |
|
$0.2060 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1898T100P
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1898T100P
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | MPT3, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for 2SD1898T100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1898T100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3506.MOD | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2SD1898T100P vs 2N3506.MOD |
2N5663 | Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2SD1898T100P vs 2N5663 |
2SD2121L | Small Signal Bipolar Transistor, 2.5A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon | Hitachi Ltd | 2SD1898T100P vs 2SD2121L |
2N3507.MOD | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2SD1898T100P vs 2N3507.MOD |
2SD2121LD | Small Signal Bipolar Transistor, 2.5A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon | Hitachi Ltd | 2SD1898T100P vs 2SD2121LD |
2SC4027 | TRANSISTOR 1500 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SD1898T100P vs 2SC4027 |
MPS6652RLRAG | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | 2SD1898T100P vs MPS6652RLRAG |
JAN2N5663 | Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL PACKAGE-3 | Semicoa Semiconductors | 2SD1898T100P vs JAN2N5663 |
2SD1664T100/R | 1000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2SD1898T100P vs 2SD1664T100/R |
MPS6652RLRB | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | onsemi | 2SD1898T100P vs MPS6652RLRB |