Part Details for 2SD1898 by Galaxy Microelectronics
Overview of 2SD1898 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1898
2SD1898 CAD Models
2SD1898 Part Data Attributes:
|
2SD1898
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
2SD1898
Galaxy Microelectronics
General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 80V; IC (A): 1A; HFE Min: 82; HFE Max: 390; VCE (V): 3V; IC (mA): 500mA; VCE(SAT) (V): 0.4V; IC (mA)1: 500mA; IB (mA): 20mA; FT Min (MHz): 100+ MHz; PTM Max (W): 0.5W; Package: SOT-89; package_code: SOT-89; mfr_package_code: SOT-89
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOT-89 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SD1898
This table gives cross-reference parts and alternative options found for 2SD1898. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1898, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1898P | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | 2SD1898 vs 2SD1898P |
2SD1898P | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SD1898 vs 2SD1898P |
2SD1898 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SD1898 vs 2SD1898 |