Part Details for 2SD1897/D by ROHM Semiconductor
Overview of 2SD1897/D by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1897/D
2SD1897/D CAD Models
2SD1897/D Part Data Attributes
|
2SD1897/D
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1897/D
ROHM Semiconductor
5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for 2SD1897/D
This table gives cross-reference parts and alternative options found for 2SD1897/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1897/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1681-R | Power Bipolar Transistor, 1.2A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SD1897/D vs 2SD1681-R |
2SD1778F | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1897/D vs 2SD1778F |
TR136 | HIGH VOLTAGE FAST SWITCHING NPN POWER TRANSISTOR | STMicroelectronics | 2SD1897/D vs TR136 |
2SD1381F/P | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-126FP, TO-126FP, 3 PIN | ROHM Semiconductor | 2SD1897/D vs 2SD1381F/P |
2SC3448-L | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SD1897/D vs 2SC3448-L |
2SC4108-L | Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SD1897/D vs 2SC4108-L |
BD177-10 | 3 A, 60 V, NPN, Si, POWER TRANSISTOR, TO-126 | Fairchild Semiconductor Corporation | 2SD1897/D vs BD177-10 |
2SD1778D | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1897/D vs 2SD1778D |
2SD1683-T | 4A, 50V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1897/D vs 2SD1683-T |
2SC4107N | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | SANYO Electric Co Ltd | 2SD1897/D vs 2SC4107N |