Part Details for 2SD1855AC7F by ROHM Semiconductor
Overview of 2SD1855AC7F by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1855AC7F
2SD1855AC7F CAD Models
2SD1855AC7F Part Data Attributes
|
2SD1855AC7F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1855AC7F
ROHM Semiconductor
4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1855AC7F
This table gives cross-reference parts and alternative options found for 2SD1855AC7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1855AC7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1681-R | Power Bipolar Transistor, 1.2A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SD1855AC7F vs 2SD1681-R |
2SD1778F | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1855AC7F vs 2SD1778F |
TR136 | HIGH VOLTAGE FAST SWITCHING NPN POWER TRANSISTOR | STMicroelectronics | 2SD1855AC7F vs TR136 |
2SD1381F/P | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-126FP, TO-126FP, 3 PIN | ROHM Semiconductor | 2SD1855AC7F vs 2SD1381F/P |
2SC3448-L | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SD1855AC7F vs 2SC3448-L |
2SC4108-L | Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SD1855AC7F vs 2SC4108-L |
BD177-10 | 3 A, 60 V, NPN, Si, POWER TRANSISTOR, TO-126 | Fairchild Semiconductor Corporation | 2SD1855AC7F vs BD177-10 |
2SD1778D | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1855AC7F vs 2SD1778D |
2SD1683-T | 4A, 50V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1855AC7F vs 2SD1683-T |
2SC4107N | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | SANYO Electric Co Ltd | 2SD1855AC7F vs 2SC4107N |