Part Details for 2SD1805 by SANYO Electric Co Ltd
Overview of 2SD1805 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1805
2SD1805 CAD Models
2SD1805 Part Data Attributes
|
2SD1805
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1805
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 95 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SD1805
This table gives cross-reference parts and alternative options found for 2SD1805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1805F | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | SANYO Electric Co Ltd | 2SD1805 vs 2SD1805F |
2SD1805G | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1805 vs 2SD1805G |
2SD1803R | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1805 vs 2SD1803R |
2SD1803S | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1805 vs 2SD1803S |
2SD1803T | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1805 vs 2SD1803T |
934063493115 | Small Signal Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 2SD1805 vs 934063493115 |
2SD1803R | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1805 vs 2SD1803R |
2SD1805 | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1805 vs 2SD1805 |
PBSS4560PA,115 | PBSS4560PA - 60 V, 6 A NPN low V_CEsat (BISS) transistor@en-us DFN 3-Pin | Nexperia | 2SD1805 vs PBSS4560PA,115 |
2SD1803T | TRANSISTOR 5000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SD1805 vs 2SD1803T |