Part Details for 2SD1775P by Panasonic Electronic Components
Overview of 2SD1775P by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1775P
2SD1775P CAD Models
2SD1775P Part Data Attributes
|
2SD1775P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD1775P
Panasonic Electronic Components
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, N-TYPE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 800 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2SD1775P
This table gives cross-reference parts and alternative options found for 2SD1775P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1775P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2146T105N | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | ROHM Semiconductor | 2SD1775P vs 2SD2146T105N |
2SD2139Q | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, MT-4-A1, 3 PIN | Panasonic Electronic Components | 2SD1775P vs 2SD2139Q |
2SD2137AP | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, MT-4-A1, 3 PIN | Panasonic Electronic Components | 2SD1775P vs 2SD2137AP |
2SD1257AR | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, N-TYPE PACKAGE-3 | Panasonic Electronic Components | 2SD1775P vs 2SD1257AR |
2SD2146T105/Q | 3A, 50V, NPN, Si, POWER TRANSISTOR | ROHM Semiconductor | 2SD1775P vs 2SD2146T105/Q |
2SB1166 | Power Bipolar Transistor, 8A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126LP, 3 PIN | SANYO Electric Co Ltd | 2SD1775P vs 2SB1166 |
2SD2138 | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, MT-4-A1, 3 PIN | Panasonic Electronic Components | 2SD1775P vs 2SD2138 |
2SB1271 | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-220MF, 3 PIN | SANYO Electric Co Ltd | 2SD1775P vs 2SB1271 |
MJD340-1 | 0.5A, 300V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | 2SD1775P vs MJD340-1 |
2SD2138AQ | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, MT-4-A1, 3 PIN | Panasonic Electronic Components | 2SD1775P vs 2SD2138AQ |