Part Details for 2SD1766T100P by ROHM Semiconductor
Overview of 2SD1766T100P by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1766T100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD1766T100P-ND
|
DigiKey | TRANS NPN 32V 2A MPT3 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1775 / $0.2366 | Buy Now |
DISTI #
755-2SD1766T100P
|
Mouser Electronics | Bipolar Transistors - BJT DVR NPN 32V 2A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1338 | Buy Now |
Part Details for 2SD1766T100P
2SD1766T100P CAD Models
2SD1766T100P Part Data Attributes
|
2SD1766T100P
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1766T100P
ROHM Semiconductor
2000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.8 V |
Alternate Parts for 2SD1766T100P
This table gives cross-reference parts and alternative options found for 2SD1766T100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1766T100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD1621R | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | 2SD1766T100P vs KSD1621R |
BFN39TA | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | 2SD1766T100P vs BFN39TA |
2SD1623-U | 2000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PCP, 3 PIN | SANYO Electric Co Ltd | 2SD1766T100P vs 2SD1623-U |
2SD1614XK-T1-AZ | 2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN | Renesas Electronics Corporation | 2SD1766T100P vs 2SD1614XK-T1-AZ |
2SD1623S | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Electric Co Ltd | 2SD1766T100P vs 2SD1623S |
BF721 | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | 2SD1766T100P vs BF721 |
2SD1621 | TRANSISTOR 2000 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SD1766T100P vs 2SD1621 |
2SB1115 | Power Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SD1766T100P vs 2SB1115 |
BFN39 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | 2SD1766T100P vs BFN39 |
2SD1621-S | 2000mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN | SANYO Electric Co Ltd | 2SD1766T100P vs 2SD1621-S |