Part Details for 2SD1699TQ-T1-AZ by Renesas Electronics Corporation
Overview of 2SD1699TQ-T1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for 2SD1699TQ-T1-AZ
2SD1699TQ-T1-AZ CAD Models
2SD1699TQ-T1-AZ Part Data Attributes
|
2SD1699TQ-T1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1699TQ-T1-AZ
Renesas Electronics Corporation
TRANSISTOR,BJT,DARLINGTON,NPN,80V V(BR)CEO,800MA I(C),SOT-89
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 8000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |