2SD1616G-Y-AA3-B
Unisonic Technologies Co Ltd
Description: Small Signal Bipolar Transistor,

Overview of 2SD1616G-Y-AA3-B by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 2SD1616G-Y-AA3-B by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SD1616G-Y-AA3-B by Unisonic Technologies Co Ltd

2SD1616G-Y-AA3-B
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
135
JESD-30 Code
R-PDSO-G4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.8 W
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
160 MHz
Want to compare parts?
  1. 2SD1616G-Y-AA3-B
    Unisonic Technologies Co Ltd
    Small Signal Bipolar Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD1616G-Y-AA3-B by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD1616G-Y-AA3-B by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 2SD1616G-Y-AA3-B would you like to use for your alert(s)?
  • Please alert me when 2SD1616G-Y-AA3-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD1616G-Y-AA3-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD1616G-Y-AA3-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD1616G-Y-AA3-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD1616G-Y-AA3-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD1616G-Y-AA3-B by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: