Part Details for 2SD1616AU by Renesas Electronics Corporation
Overview of 2SD1616AU by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2SD1616AU
2SD1616AU CAD Models
2SD1616AU Part Data Attributes
|
2SD1616AU
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1616AU
Renesas Electronics Corporation
TRANSISTOR,BJT,NPN,60V V(BR)CEO,1A I(C),TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.75 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 160 MHz |