Part Details for 2SD1614XM-T2 by Renesas Electronics Corporation
Overview of 2SD1614XM-T2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1614XM-T2
2SD1614XM-T2 CAD Models
2SD1614XM-T2 Part Data Attributes
|
2SD1614XM-T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1614XM-T2
Renesas Electronics Corporation
2000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-62 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 135 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SD1614XM-T2
This table gives cross-reference parts and alternative options found for 2SD1614XM-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1614XM-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1623U | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1614XM-T2 vs 2SD1623U |
2SD1621-R | 2000mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1614XM-T2 vs 2SD1621-R |
2SD1621S | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1614XM-T2 vs 2SD1621S |
BSY56 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | 2SD1614XM-T2 vs BSY56 |
2SD1614-T2XK | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | 2SD1614XM-T2 vs 2SD1614-T2XK |
BFN36 | Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | 2SD1614XM-T2 vs BFN36 |
2SD1614-T1 | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | 2SD1614XM-T2 vs 2SD1614-T1 |
2SD1614XM-T1 | 2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN | Renesas Electronics Corporation | 2SD1614XM-T2 vs 2SD1614XM-T1 |
2SD1614XL-T1-AZ | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | 2SD1614XM-T2 vs 2SD1614XL-T1-AZ |
2SD1621-R | 2000mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN | SANYO Electric Co Ltd | 2SD1614XM-T2 vs 2SD1621-R |