Part Details for 2SD1614 by NEC Electronics Group
Overview of 2SD1614 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1614-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1614-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Part Details for 2SD1614
2SD1614 CAD Models
2SD1614 Part Data Attributes
|
2SD1614
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SD1614
NEC Electronics Group
Power Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, POWER, MINIMOLD, SC-62, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-62 | |
Package Description | POWER, MINIMOLD, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SD1614
This table gives cross-reference parts and alternative options found for 2SD1614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1583-Z | 3A, 20V, NPN, Si, POWER TRANSISTOR, TO-252AA, TO-252, MP-3Z, 3 PIN | Renesas Electronics Corporation | 2SD1614 vs 2SD1583-Z |
BF721TA | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | 2SD1614 vs BF721TA |
2SD1614XL | 2A, 20V, NPN, Si, POWER TRANSISTOR, POWER, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SD1614 vs 2SD1614XL |
BSP31-TAPE-13 | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | 2SD1614 vs BSP31-TAPE-13 |
BCP52 | PNP General Purpose Amplifier, 4000-REEL | onsemi | 2SD1614 vs BCP52 |
BF722 | Power Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | 2SD1614 vs BF722 |
BFN37TA | Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | 2SD1614 vs BFN37TA |
BCP53-TAPE-7 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 2SD1614 vs BCP53-TAPE-7 |
933981990115 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | 2SD1614 vs 933981990115 |
BCP53TRL13 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 2SD1614 vs BCP53TRL13 |