Part Details for 2SD1490C by Renesas Electronics Corporation
Overview of 2SD1490C by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1490C
2SD1490C CAD Models
2SD1490C Part Data Attributes
|
2SD1490C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1490C
Renesas Electronics Corporation
1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92(1), 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SD1490C
This table gives cross-reference parts and alternative options found for 2SD1490C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1490C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1490-D | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SD1490C vs 2SD1490-D |
2SD1490C | Small Signal Bipolar Transistor, 1A I(C), NPN, TO-92 | Hitachi Ltd | 2SD1490C vs 2SD1490C |
2SD1490-C | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SD1490C vs 2SD1490-C |
2SD1490-D | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SD1490C vs 2SD1490-D |