Part Details for 2SD1469MR by ROHM Semiconductor
Overview of 2SD1469MR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1469MR
2SD1469MR CAD Models
2SD1469MR Part Data Attributes
|
2SD1469MR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1469MR
ROHM Semiconductor
1000mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1469MR
This table gives cross-reference parts and alternative options found for 2SD1469MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1469MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX602K | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SD1469MR vs ZTX602K |
2SC4011TV2/N | Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1469MR vs 2SC4011TV2/N |
2SC2063C1 | Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1469MR vs 2SC2063C1 |
2SD1469MC2Q | 1000mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SD1469MR vs 2SD1469MC2Q |
2SD637 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Panasonic Electronic Components | 2SD1469MR vs 2SD637 |
2SD1469C1/Q | Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1469MR vs 2SD1469C1/Q |
2SC2058SP | 50mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SD1469MR vs 2SC2058SP |
2SC2058STP | Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1469MR vs 2SC2058STP |
2SC3311AR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, S-TYPE PACKAGE-3 | Panasonic Electronic Components | 2SD1469MR vs 2SC3311AR |
2SC2058S | Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1469MR vs 2SC2058S |