Datasheets
2SD1469C1/S by: ROHM Semiconductor

Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon

Part Details for 2SD1469C1/S by ROHM Semiconductor

Overview of 2SD1469C1/S by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SD1469C1/S

2SD1469C1/S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SD1469C1/S Part Data Attributes

2SD1469C1/S ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
2SD1469C1/S ROHM Semiconductor Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description IN-LINE, R-PSIP-T3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 1 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE
DC Current Gain-Min (hFE) 270
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz
VCEsat-Max 0.4 V

Alternate Parts for 2SD1469C1/S

This table gives cross-reference parts and alternative options found for 2SD1469C1/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1469C1/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZTX602K Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated 2SD1469C1/S vs ZTX602K
2SC4011TV2/N Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SD1469C1/S vs 2SC4011TV2/N
2SC2063C1 Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SD1469C1/S vs 2SC2063C1
2SD1469MC2Q 1000mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SD1469C1/S vs 2SD1469MC2Q
2SD637 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Panasonic Electronic Components 2SD1469C1/S vs 2SD637
2SD1469C1/Q Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SD1469C1/S vs 2SD1469C1/Q
2SC2058SP 50mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SD1469C1/S vs 2SC2058SP
2SC2058STP Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SD1469C1/S vs 2SC2058STP
2SC3311AR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, S-TYPE PACKAGE-3 Panasonic Electronic Components 2SD1469C1/S vs 2SC3311AR
2SC2058S Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SD1469C1/S vs 2SC2058S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD1469C1/S by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD1469C1/S by ROHM Semiconductor

  • Please alert me when 2SD1469C1/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SD1469C1/S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD1469C1/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SD1469C1/S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD1469C1/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD1469C1/S by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: