2SD1412A-O
Toshiba America Electronic Components
Description: TRANSISTOR 7 A, 50 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-10R1A, 3 PIN, BIP General Purpose Power

Overview of 2SD1412A-O by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SD1412A-O by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SD1412A-O by Toshiba America Electronic Components

2SD1412A-O
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOSHIBA CORP
Package Description
2-10R1A, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Case Connection
ISOLATED
Collector Current-Max (IC)
7 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
70
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
10 MHz
Want to compare parts?
  1. 2SD1412A-O
    Toshiba America Electronic Components
    TRANSISTOR 7 A, 50 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-10R1A, 3 PIN, BIP General Purpose Power
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD1412A-O by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD1412A-O by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SD1412A-O would you like to use for your alert(s)?
  • Please alert me when 2SD1412A-O inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD1412A-O alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD1412A-O to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD1412A-O alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD1412A-O.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD1412A-O by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: