Part Details for 2SD1145F by onsemi
Overview of 2SD1145F by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1145F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4121
|
Newark | 2Sd1145F, Single Bipolar Transistors |Onsemi 2SD1145F RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
DISTI #
2156-2SD1145F-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSTR NPN Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23068 In Stock |
|
$0.2100 | Buy Now |
DISTI #
2SD1145F
|
Avnet Americas | - Bulk (Alt: 2SD1145F) RoHS: Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 23068 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now |
|
Rochester Electronics | 2SD1145 - Small Signal Bipolar Transistor, 5A, 20V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3220 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for 2SD1145F
2SD1145F CAD Models
2SD1145F Part Data Attributes
|
2SD1145F
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1145F
onsemi
TRANSISTOR 5000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-51, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-51 | |
Package Description | SC-51, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SD1145F
This table gives cross-reference parts and alternative options found for 2SD1145F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1145F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1145F | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SC-51, 3 PIN | SANYO Electric Co Ltd | 2SD1145F vs 2SD1145F |