Part Details for 2SD1145E by onsemi
Overview of 2SD1145E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1145E
2SD1145E CAD Models
2SD1145E Part Data Attributes
|
2SD1145E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1145E
onsemi
TRANSISTOR,BJT,NPN,20V V(BR)CEO,5A I(C),TO-92VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | NO |