Part Details for 2SD1138 by Hitachi Ltd
Overview of 2SD1138 by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220AB | 5 |
|
Buy Now | |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220AB | 276 |
|
$1.8315 / $3.9600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 120 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 2SD1138
2SD1138 CAD Models
2SD1138 Part Data Attributes:
|
2SD1138
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1138
Hitachi Ltd
Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1138
This table gives cross-reference parts and alternative options found for 2SD1138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW63D | 6A, 120V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | 2SD1138 vs BDW63D |
BUH100 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN | Rochester Electronics LLC | 2SD1138 vs BUH100 |
BUH100 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2SD1138 vs BUH100 |
2SD526 | TRANSISTOR 4 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | Toshiba America Electronic Components | 2SD1138 vs 2SD526 |
BUH50 | 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2SD1138 vs BUH50 |
BD246B | 10A, 80V, PNP, Si, POWER TRANSISTOR | JW Miller | 2SD1138 vs BD246B |
MJF18004 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | Motorola Mobility LLC | 2SD1138 vs MJF18004 |
KSC5801YDTBTU | 8A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PF, 3 PIN | Rochester Electronics LLC | 2SD1138 vs KSC5801YDTBTU |
BUL791 | 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | 2SD1138 vs BUL791 |
2SC2816 | Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | 2SD1138 vs 2SC2816 |