Part Details for 2SD1135 by Hitachi Ltd
Overview of 2SD1135 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 5 |
|
$3.2200 / $4.8300 | Buy Now |
Part Details for 2SD1135
2SD1135 CAD Models
2SD1135 Part Data Attributes:
|
2SD1135
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1135
Hitachi Ltd
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2SD1135
This table gives cross-reference parts and alternative options found for 2SD1135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW63D | 6A, 120V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | 2SD1135 vs BDW63D |
BUH100 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN | Rochester Electronics LLC | 2SD1135 vs BUH100 |
BUH100 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2SD1135 vs BUH100 |
2SD526 | TRANSISTOR 4 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | Toshiba America Electronic Components | 2SD1135 vs 2SD526 |
BUH50 | 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2SD1135 vs BUH50 |
BD246B | 10A, 80V, PNP, Si, POWER TRANSISTOR | JW Miller | 2SD1135 vs BD246B |
MJF18004 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | Motorola Mobility LLC | 2SD1135 vs MJF18004 |
KSC5801YDTBTU | 8A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PF, 3 PIN | Rochester Electronics LLC | 2SD1135 vs KSC5801YDTBTU |
BUL791 | 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | 2SD1135 vs BUL791 |
2SC2816 | Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | 2SD1135 vs 2SC2816 |