Part Details for 2SD1117 by Fuji Electric Co Ltd
Overview of 2SD1117 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1117
2SD1117 CAD Models
2SD1117 Part Data Attributes
|
2SD1117
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1117
Fuji Electric Co Ltd
Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1117
This table gives cross-reference parts and alternative options found for 2SD1117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP68_NL | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | 2SD1117 vs BCP68_NL |
BCP68TRL13 | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 2SD1117 vs BCP68TRL13 |
CBCP68TR | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Central Semiconductor Corp | 2SD1117 vs CBCP68TR |
BCP68 | 1A, 20V, NPN, Si, POWER TRANSISTOR | Rochester Electronics LLC | 2SD1117 vs BCP68 |
BCP68-25 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | 2SD1117 vs BCP68-25 |
BCP68-16 | Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, VPS05163, 4 PIN | Infineon Technologies AG | 2SD1117 vs BCP68-16 |
BCP68E6433 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 3 Pin | Siemens | 2SD1117 vs BCP68E6433 |
BCP68 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | 2SD1117 vs BCP68 |
2SB1532 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220F17, 3 PIN | Fuji Electric Co Ltd | 2SD1117 vs 2SB1532 |
FZT489TA | Power Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | 2SD1117 vs FZT489TA |